Blaklader 2372 Unisex Black Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 806-371
- Mfr. Part No.:
- 237200009900 - 39
- Brand:
- Blaklader
Image representative of range
Subtotal (1 pair)*
Kr. 1 006,72
(exc. VAT)
Kr. 1 258,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 006,72 |
*price indicative
- RS Stock No.:
- 806-371
- Mfr. Part No.:
- 237200009900 - 39
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Safety Shoes | |
| Series | 2372 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Resistance Features | Durable, Non-Slip, Oil Resistant, Water Repellent | |
| Size JP/CN | 262 mm | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Safety Shoes | ||
Series 2372 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Resistance Features Durable, Non-Slip, Oil Resistant, Water Repellent | ||
Size JP/CN 262 mm | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- LK
The Blaklader safety shoes are designed for professionals seeking comfort and protection in hazardous work environments. Constructed from water-repellent microfibre, they offer durability and compliance with essential safety standards.
Microfibre upper provides resistance against moisture.
Composite toe cap ensures protection without added weight.
Textile midsole offers penetration resistance meeting safety standards.
Anatomically designed soft PU insole maximises comfort and shock absorption.
PU outsole delivers slip resistance for secure footing.
Available in sizes 35-48 to accommodate diverse needs.
Related links
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 40
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 47
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 38
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 41
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 43
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 46
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 48
- Blaklader 2372 Unisex Black Composite Safety Shoes EU 36
