Bosch Sanding Drum 13mm x 13 mm Diameter, 60 Grit
- RS Stock No.:
- 268-4827
- Distrelec Article No.:
- 304-22-543
- Mfr. Part No.:
- 26150408DM
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 240,54
(exc. VAT)
Kr. 300,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 240,54 |
*price indicative
- RS Stock No.:
- 268-4827
- Distrelec Article No.:
- 304-22-543
- Mfr. Part No.:
- 26150408DM
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Sanding Drum | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 60 | |
| Width | 13mm | |
| Diameter | 13mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Dremel Max | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Drum | ||
Abrasive Material Silicon Carbide | ||
Grit Size 60 | ||
Width 13mm | ||
Diameter 13mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Dremel Max | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Bosch sanding band allows you to move laterally or orbitally to smooth out surfaces, enlarge holes, or create irregular cavities, sanding hard and soft woods, composites, fiberglass, Masonite boards, rigid foam, and more.
30 times longer life compared to standard Dremel sanding band
Mounted on an extra strong steel mandrel
Related links
- Bosch Sanding Drum 6.4mm x 6.4 mm Diameter, 60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit