FEIN Saw Blade 3-Piece 150 mm 1.5 mm 1.27 mm, 6 Teeth Per Inch
- RS Stock No.:
- 126-807
- Mfr. Part No.:
- 31324000455
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 94,27
(exc. VAT)
Kr. 117,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 94,27 |
*price indicative
- RS Stock No.:
- 126-807
- Mfr. Part No.:
- 31324000455
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 6 | |
| Material Cut | Timber, Plastic and Plasterboard | |
| Blade Length | 150mm | |
| Blade Width | 1.27mm | |
| Blade Thickness | 1.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 6 | ||
Material Cut Timber, Plastic and Plasterboard | ||
Blade Length 150mm | ||
Blade Width 1.27mm | ||
Blade Thickness 1.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FEIN Sabre saw blade for timber and plastic is suitable for use with timber, plastics, and plasterboard ranging from 6 to 100 mm. It features an impressive blade with milled, cross hatched teeth.
Package includes 3 pieces
Long service life
Related links
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 0.9 mm, 18 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.27 mm 19 mm, 8 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm HCS 1.5 mm 1.05 mm, 6 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 0.9 mm, 14 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch
- FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 1.27 mm, 8 Teeth Per Inch
- FEIN Saw Blade 1-Piece 228 mm Carbide 1.5 mm 1.27 mm, 8 Teeth Per Inch
- FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch