FEIN Saw Blade 1-Piece 228 mm Carbide 1.5 mm 1.27 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

Kr. 318,15

(exc. VAT)

Kr. 397,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 318,15

*price indicative

RS Stock No.:
126-716
Mfr. Part No.:
31324000506
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Number of Pieces

1

Teeth per Inch

8

Material Cut

Metal

Blade Length

228mm

Blade Width

1.27mm

Blade Thickness

1.5mm

Blade Material

Carbide

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The FEIN Sabre saw blade for metal is suitable for use with metal, stainless steel, copper/copper alloys, reinforcement, cast iron, vehicle parts, and metal-reinforced rubber up to 175 mm. It features an impressive blade with carbide teeth for rapid cuts.

Package includes 1 pieces

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy