FEIN Saw Blade 3-Piece 115 mm Carbide 1.5 mm 1.25 mm, 18 Teeth Per Inch

Subtotal (1 unit)*

Kr. 671,64

(exc. VAT)

Kr. 839,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 671,64

*price indicative

RS Stock No.:
126-737
Mfr. Part No.:
31324000450
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Teeth per Inch

18

Number of Pieces

3

Material Cut

Metal

Blade Length

115mm

Blade Width

1.25mm

Blade Thickness

1.5mm

Blade Material

Carbide

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The FEIN Sabre saw blade for metal is a special blade designed for cutting sheet metals and profiles made from stainless steel, as well as glass fibber reinforced plastic, carbon fibber reinforced plastic, epoxy and Plexiglas.

Package includes 3 pieces

Ground toothed strip made from carbide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy