Bosch 2 608 900 533, 125 mm x 1.2 mm Thick, A Grade, 1 Grit 1 Per Pack
- RS Stock No.:
- 271-1151
- Mfr. Part No.:
- 2608900533
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 415,14
(exc. VAT)
Kr. 518,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 415,14 |
*price indicative
- RS Stock No.:
- 271-1151
- Mfr. Part No.:
- 2608900533
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Disc Diameter | 125mm | |
| Thickness | 1.2mm | |
| Bore Size | 22.23mm | |
| Grit Size | 1 | |
| Grade | A | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | EN 12413 | |
| Series | 2 608 900 533 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Disc Diameter 125mm | ||
Thickness 1.2mm | ||
Bore Size 22.23mm | ||
Grit Size 1 | ||
Grade A | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals EN 12413 | ||
Series 2 608 900 533 | ||
Material Cut Metal | ||
RoHS Status: Exempted
The Bosch Expert-LOCK diamond metal wheel Cutt Disc is for long life cutting metal and small angle grinders. It has exceptionally durable cutting edge using Bosch diamond Technology.
No chemical smell
No expiry date
Related links
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- RS PRO Ceramic Abrasive Disc Stripping Disc Coarse Grade, 1 Grit
- RS PRO Classic Diamond Fine Grade, 1 Grit
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, 1 Grit 1 Per Pack
- Bosch X Lock Ceramic 1 Grit
- Norton Ceramic Coarse Grade 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 1 Grit
- Bosch X Lock Diamond Very Fine Grade, 1 Grit 1 Per Pack