Lenox Saw Blade 12 in High Speed Steel 0.042 in 1 in, 6 Teeth Per Inch

Subtotal (1 pack of 5 units)*

Kr. 885,68

(exc. VAT)

Kr. 1 107,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 177,136Kr. 885,68

*price indicative

RS Stock No.:
284-8524
Mfr. Part No.:
20371966R5
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Product Type

Saw Blade

Teeth per Inch

6

Material Cut

Wood

Blade Length

12in

Blade Width

1in

Blade Thickness

0.042in

Blade Material

High Speed Steel

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
US
The Lenox Reciprocating Saw Blades a cutting edge solution for professionals seeking unparalleled performance in metal applications. Engineered to deliver up to 50% longer life, these blades feature a revolutionary Wave Edge tooth form design that sets a new standard in cutting efficiency.

Blade design is ideal for making quick cuts through a range of metal types and gauges

High-speed steel cutting edge and spring steel backing helps strengthen the blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy