Lenox Saw Blade 8 in Spring Steel, High Speed Steel, 24 Teeth Per Inch
- RS Stock No.:
- 284-8526
- Mfr. Part No.:
- 20578818R
- Brand:
- Lenox
Subtotal (1 pack of 5 units)*
Kr. 413,10
(exc. VAT)
Kr. 516,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 55 unit(s) ready to ship
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 82,62 | Kr. 413,10 |
*price indicative
- RS Stock No.:
- 284-8526
- Mfr. Part No.:
- 20578818R
- Brand:
- Lenox
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
| Brand | Lenox | |
| Product Type | Saw Blade | |
| Teeth per Inch | 24 | |
| Material Cut | Wood, Fire Rescue, Cast Iron, Contour Metal, Thick Metal, Nail Embedded Wood, Cultured Marble, Ceramic, Thin Metal, Auto Dismantling, Brick and Natural Stone, Metal, Dry Wall/Plaster, Clay, Demolition, Brick, Medium Metal, Plastic, Tile, Fibreglass | |
| Blade Length | 8in | |
| Blade Material | Spring Steel, High Speed Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Saw Blade | ||
Teeth per Inch 24 | ||
Material Cut Wood, Fire Rescue, Cast Iron, Contour Metal, Thick Metal, Nail Embedded Wood, Cultured Marble, Ceramic, Thin Metal, Auto Dismantling, Brick and Natural Stone, Metal, Dry Wall/Plaster, Clay, Demolition, Brick, Medium Metal, Plastic, Tile, Fibreglass | ||
Blade Length 8in | ||
Blade Material Spring Steel, High Speed Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Lenox Reciprocating Saw Blades a cutting edge solution for professionals seeking unparalleled performance in metal applications. Engineered to deliver up to 50% longer life, these blades feature a revolutionary Wave Edge tooth form design that sets a new standard in cutting efficiency.
Blade design is ideal for making quick cuts through a range of metal types and gauges
High-speed steel cutting edge and spring steel backing helps strengthen the blade
Related links
- Lenox Saw Blade 5-Piece High Speed Steel 18 Teeth Per Inch
- Lenox Saw Blade 5-Piece High Speed Steel 14 Teeth Per Inch
- Lenox Saw Blade 12 in Spring Steel High Speed Steel, Nickel Alloy Brazed Lab
- Lenox Saw Blade 12 in High Speed Steel 0.042 in 1 in, 6 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm High Carbon Steel and High Speed Steel 50 mm, 24 Teeth Per Inch
- RS PRO High Speed Steel Jigsaw Blade Metal 75 mm, 1-Pieces
- Lenox Saw Blade 1-Piece 9 mm Bi-Metal 50 μm 1 mm, 10 Teeth Per Inch
- Lenox Saw Blade 1-Piece 12 mm 50 μm 1 mm, 8 Teeth Per Inch