Lenox Saw Blade 12 in Spring Steel, Nickel Alloy Brazed Diamond (Lab-Made), High Speed Steel, Nickel Alloy Brazed Lab

Subtotal (1 pack of 5 units)*

Kr. 885,68

(exc. VAT)

Kr. 1 107,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 177,136Kr. 885,68

*price indicative

RS Stock No.:
284-8525
Mfr. Part No.:
20372960R5
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Product Type

Saw Blade

Teeth per Inch

24

Material Cut

Cast Iron, Natural Stone, Clean Wood, Ceramic, Tile, Thick Metal, Dry Wall/Plaster, Fire Rescue, Fast Wood, Pruning, Plastic, Cultured Marble, Medium Metal, Wood, Auto Dismantling, Fibreglass, Brick, Contour Metal, Clay, Thin Metal, Metal, Nail Embedded Wood, Marble

Blade Length

12in

Blade Material

Spring Steel, Nickel Alloy Brazed Diamond (Lab-Made), High Speed Steel, Nickel Alloy Brazed Lab Made Diamond, Durable Chrome Alloy, Carbide Grit

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
US
The Lenox Reciprocating Saw Blades a cutting edge solution for professionals seeking unparalleled performance in metal applications. Engineered to deliver up to 50% longer life, these blades feature a revolutionary Wave Edge tooth form design that sets a new standard in cutting efficiency.

Blade design is ideal for making quick cuts through a range of metal types and gauges

High-speed steel cutting edge and spring steel backing helps strengthen the blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy