Wolfspeed 1.2 kV 56 A Rectifier & Schottky Diode 2-Pin D2PAK
- RS Stock No.:
- 248-8951
- Mfr. Part No.:
- E4D20120G
- Brand:
- Wolfspeed
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8951
- Mfr. Part No.:
- E4D20120G
- Brand:
- Wolfspeed
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
| Brand | Wolfspeed | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-263-3 | |
| Maximum Continuous Forward Current If | 56A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | E | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 35μA | |
| Maximum Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.75mm | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS | |
| Width | 10.28mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-263-3 | ||
Maximum Continuous Forward Current If 56A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series E | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 35μA | ||
Maximum Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Length 15.75mm | ||
Height 4.57mm | ||
Standards/Approvals RoHS | ||
Width 10.28mm | ||
Automotive Standard AEC-Q101 | ||
The Wolfspeed Silicon Carbide Schottky Diode comes under E-Series Automotive . The Wolfspeeds 1200V Discrete Silicon Carbide (SiC) Schottky Diodes feature the MPS (Merged PiN Schottky) design which is more robust and reliable than standard Schottky barrier diodes. Pairing Wolfspeed Silicon Carbide diodes with Silicon Carbide MOSFETs creates a powerful combination of higher efficiency and reduced component pricing when purchased together.
4th Generation SiC Merged PIN Schottky Technology
Zero Reverse Recovery Current
High-Frequency Operation
Temperature-Independent Switching Behaviour
AEC-Q101 Qualified and PPAP Capable
Humidity Resistant
Related links
- Wolfspeed 1200 V 56 A Rectifier & Schottky Diode 2-Pin D2PAK E4D20120G
- Infineon 1200 V 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK IDK05G120C5XTMA1
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK IDK12G65C5XTMA2
- Vishay 60 V 60 A Rectifier & Schottky Diode Schottky 2-Pin D2PAK V60DL63CHM3/I