Wurth Elektronik Brass Screw Terminal, Straight, 160A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 35,01

(exc. VAT)

Kr. 43,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 305 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 35,01
10 - 24Kr. 32,26
25 - 49Kr. 30,77
50 - 99Kr. 29,29
100 +Kr. 28,14

*price indicative

Packaging Options:
RS Stock No.:
162-2138
Mfr. Part No.:
7461070
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Orientation

Straight

Product Type

Screw Terminal

Current

160A

Pitch

2.54mm

Snap-In

Yes

Number of Legs

8

Body Material

Brass

Body Plating

Tin

Number of Rows

4

Standards/Approvals

RoHS, DIN 76-1:2016-08, DIN EN 61760-2, DIN ISO 2768-1m

Series

REDCUBE

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB

Drill-hole specifications

Wave and reflow soldering is not applicable

The maximum permissible torques must be complied with to prevent mechanical destruction

While press-fit process PCB should be supported against bending

Chip formation due to material displacement is permitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy