Wurth Elektronik Brass Screw Terminal, Vertical, 70A

Get a bulk buy discount

Add 1200 more to save 5%

View bulk pricing options

Subtotal (1 reel of 600 units)*

Kr. 9 142,80

(exc. VAT)

Kr. 11 428,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
600 - 600Kr. 15,238Kr. 9 142,80-
1200 - 2400Kr. 14,476Kr. 8 685,605%
3000 +Kr. 13,76Kr. 8 256,009%

*price indicative

RS Stock No.:
176-9862
Mfr. Part No.:
7466005R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Screw Terminal

Orientation

Vertical

Current

70A

Snap-In

Yes

Number of Legs

1

Body Material

Brass

Body Plating

Tin

Series

WP-SMBU

Standards/Approvals

RoHS

Number of Rows

1

Screw Size

M5

COO (Country of Origin):
DE
High current Wire-to-Board & Board-to-Board connections

Mounting of copper bars on PCB

Angled assembling of cable or PCBs

Angled assembling of PCBs on housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy