RS PRO Thermoplastic Screw Terminal, Straight

Bulk discount available
View bulk pricing options

Subtotal (100 units, in bags of 100)*

Kr. 24,40

(exc. VAT)

Kr. 30,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 600 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900Kr. 0,244Kr. 24,40
1000 - 1900Kr. 0,229Kr. 22,90
2000 - 4900Kr. 0,222Kr. 22,20
5000 - 9900Kr. 0,214Kr. 21,40
10000 +Kr. 0,208Kr. 20,80

*price indicative

RS Stock No.:
178-8750
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screw Terminal

Orientation

Straight

Snap-In

No

Body Material

Thermoplastic

Colour

Grey

Number of Rows

1

Standards/Approvals

No

COO (Country of Origin):
TW
The RS PRO screw-on wire cap connector with spring inserted has temperature rating of 105°C and electrical rating of 300 volts. The housing material is made up from thermoplastic and spring material is made up from stainless steel.

Orientation Straight

Colour Grey

Maximum Wire Size AWG 2 x 16AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy