Wurth Elektronik Brass Screw Terminal, Right Angle, 180A
- RS Stock No.:
- 230-2028
- Mfr. Part No.:
- 74622105
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
Kr. 9 438,00
(exc. VAT)
Kr. 11 797,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | Kr. 37,752 | Kr. 9 438,00 |
| 500 + | Kr. 34,618 | Kr. 8 654,50 |
*price indicative
- RS Stock No.:
- 230-2028
- Mfr. Part No.:
- 74622105
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Screw Terminal | |
| Orientation | Right Angle | |
| Current | 180A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 12 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Number of Rows | 4 | |
| Standards/Approvals | No | |
| Series | REDCUBE | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Screw Terminal | ||
Orientation Right Angle | ||
Current 180A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 12 | ||
Body Material Brass | ||
Body Plating Tin | ||
Number of Rows 4 | ||
Standards/Approvals No | ||
Series REDCUBE | ||
Screw Size M5 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 2.2 N*m
Related links
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 340A
- Wurth Elektronik Brass Screw Terminal 100A