ABB, M12-C134 Series Connecting Cable for Use with Eden DYN, Eden AS-i, CE Standard

Subtotal (1 unit)*

Kr. 683,43

(exc. VAT)

Kr. 854,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 683,43

*price indicative

RS Stock No.:
176-0059
Mfr. Part No.:
2TLA020056R5000 M12-C134
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Connecting Cable

Product Type

M12 Cable

For Use With

Eden DYN, Eden AS-i

Series

M12-C134

Hazardous Area Certification

No

Depth

190mm

Height

17mm

Width

120mm

Standards/Approvals

CE

COO (Country of Origin):
DE

ABB Jokab Cable With Connector


The ABB Jokab M12-C134 shielded cable with connector is PVC coated. The conductor size is 22AWG. It has a male x female connector. The cable is available in black oxide colour. A shield is connected to pin7 (0V) on the male connector

Features and Benefits


• Length is 20m

• M12 female connector

Applications


• Eden AS-i

• Eden DYN

• Focus II light curtains

• Vital and Tina safety systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy