- RS Stock No.:
- 282-3313
- Mfr. Part No.:
- 6GF3500-8BA23
- Brand:
- Siemens
Available to back order for despatch 29.05.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 1 345,77
(exc. VAT)
Kr. 1 682,21
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 345,77 |
- RS Stock No.:
- 282-3313
- Mfr. Part No.:
- 6GF3500-8BA23
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Power IO data cable MV500 is a trailing cable with 8 cores, suitable for use with MV500 devices. It features a pre assembled M12 12 pole socket on one end and a bare end on the other, providing a convenient solution for power and data transmission in industrial applications.
UL certified cable
Length is 10 meter
Length is 10 meter
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | Sensor |
Application | Connection |
Series | 6GF3500 |
Connector Type | M12 Connector |
Cable Length | 10m |
Connector Size | M12 |
Standards Met | UL |