Murrelektronik Limited EXACT12 Series Housing, 5 Port
- RS Stock No.:
- 284-8042
- Mfr. Part No.:
- 8000-88500-0000000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr. 659,31
(exc. VAT)
Kr. 824,14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 9 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 May 2026
- Plus 7 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 659,31 |
*price indicative
- RS Stock No.:
- 284-8042
- Mfr. Part No.:
- 8000-88500-0000000
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Product Type | Housing | |
| Number of Ports | 5 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V | |
| Series | EXACT12 | |
| Housing Material | Plastic | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL/CSA | |
| Number of Ways | 8 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Housing | ||
Number of Ports 5 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V | ||
Series EXACT12 | ||
Housing Material Plastic | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL/CSA | ||
Number of Ways 8 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Connector is a 8 way, 5 pole and screw plug in terminals. It is designed with plastic housings offering good resistance to chemicals and oils.
Flame retardant
IP65 and IP67 degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited EXACT12 Series Cable 5 m
- Murrelektronik Limited EXACT12 Series I/O Module 5 m
- Murrelektronik Limited EXACT12 Series Sensor Actuator Cable 5 m
- Murrelektronik Limited EXACT12 Series Cable 10 m
- Murrelektronik Limited cULus Listed, CE Standard