Murrelektronik Limited EXACT12 Series Cable, 5 Port, 10 m

Subtotal (1 unit)*

Kr. 1 414,81

(exc. VAT)

Kr. 1 768,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 414,81

*price indicative

RS Stock No.:
284-8045
Mfr. Part No.:
8000-88510-3981000
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable

Number of Ports

5

Inlet Connection Type

M12

Maximum Operating Voltage

12V

Series

EXACT12

Housing Material

Plastic

IP Rating

IP67, IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, UL/CSA

Cable Length

10m

COO (Country of Origin):
DE
The Murrelektronik Limited Connector is a 8 way, 5 pole, modulated cable with PUR and PVC insulation. It is designed with plastic housings offering good resistance to chemicals and oils.

Flame retardant

IP65 and IP67 degree protection

Resistance to aggressive media

Related links