- RS Stock No.:
- 375-0332
- Mfr. Part No.:
- R9-1705
- Brand:
- Reckmann
Available to back order for despatch 06.06.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 558,83
(exc. VAT)
Kr. 698,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 558,83 |
- RS Stock No.:
- 375-0332
- Mfr. Part No.:
- R9-1705
- Brand:
- Reckmann
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
LEMO plug connector
For secure connection of mineral insulated thermocouples and compensation cables
LEMO coupling for MTEs
LEMO mating connector for compensation cables
PEEK insulator body
Gold-plated brass contacts
Max. temperature 250 °C
LEMO coupling for MTEs
LEMO mating connector for compensation cables
PEEK insulator body
Gold-plated brass contacts
Max. temperature 250 °C
Thermocouple Junctions (Type K, N, T, J & R)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Line pairs (plug and socket) are also available for type K and T (miniature version only)
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Line pairs (plug and socket) are also available for type K and T (miniature version only)
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Duplex Thermocouple |
Application | In-Line Connector |
Connector Type | In-Line |
Plug/Socket | Plug |
Maximum Temperature | +250°C |