Omron, E3X-HD Series Master Connecting Cable Fibre Sensor for Use with E3X-NA Series, E3X-HD Series
- RS Stock No.:
- 764-5423
- Mfr. Part No.:
- E3X-CN11 5M OMS
- Brand:
- Omron
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 293,03
(exc. VAT)
Kr. 366,29
(inc. VAT)
- RS Stock No.:
- 764-5423
- Mfr. Part No.:
- E3X-CN11 5M OMS
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Sensor Reflector | |
| Sub Type | Fibre Sensor | |
| Accessory Type | Master Connecting Cable | |
| For Use With | E3X-NA Series, E3X-HD Series | |
| Series | E3X-HD | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Reflector | ||
Sub Type Fibre Sensor | ||
Accessory Type Master Connecting Cable | ||
For Use With E3X-NA Series, E3X-HD Series | ||
Series E3X-HD | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Omron E3X Series Sensor Reflector, 5m Cable Length, Male Connection - E3X-CN11 5M OMS
This sensor reflector is designed for use with the E3X-HD and E3X-NA series, providing an effective solution for industrial applications. It features a 5m cable length and a male connection gender, ensuring compatibility with a variety of sensor setups. Constructed with high-quality materials, this product enhances performance and reliability in automation tasks.
Features & Benefits
• Allows smooth integration with E3X-HD and E3X-NA series
• Easy to install, offering efficient connectivity for sensors
• Designed for reliable performance in industrial environments
• Provides stable electrical connections through male connector
• Optimises signal transmission over a considerable distance
• Enhances the versatility of automation applications
Applications
• Utilised in industrial automation for sensor connectivity
• Suitable for enhancing the performance of factory machinery
• Ideal for use in robotics and control systems
• Employed in manufacturing processes requiring precise sensor data
What advantages does the design of this product offer for sensor connectivity?
The male connector allows for secure and stable connections to various sensors, minimising the risk of disconnection during operation. Its 5m cable length provides flexibility for installation in large setups or equipment.
Can this product integrate with existing automation systems effectively?
Yes, it is designed to be compatible with the E3X-HD and E3X-NA series, ensuring seamless integration with existing automation frameworks.
What is the significance of using a master cable connector for industrial sensors?
A master cable connector facilitates efficient communication between the sensor and connected devices, ensuring reliable data transmission that is crucial in automated processes.
How does the cable length impact the usage of this sensor reflector?
A 5m cable length allows for flexibility in positioning sensors further away from control units, accommodating various layouts in industrial environments without signal loss.
Related links
- Omron, E3X-HD Series Master Connecting Cable
- Omron, E3X Series Connecting Cable for Use with E3X and E3NX Amplifiers
- Omron, E3X Series Master Connecting Cable for Use with Digital Fiber Amplifier
- Omron Master Connecting Cable for Use with E3X-DA7-S E3X-DA6AT-S E3X-DA6TW-S
- Omron MDA Series IEC 60529 IP66 Standard
- Omron MDA Series IEC 60529 IP50 Standard
- Omron E2A-S08KS01-WP-B1-TP 5M OMS Threaded Barrel Inductive Proximity Sensor, M8 PNP E2A 24V dc 1 mm 32 V dc 200mA
- Omron E6C2 Series Incremental Incremental Encoder 24V dc Open Collector Signal 6 mm Shaft