ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 190-985
- Mfr. Part No.:
- EVM005
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 295,93
(exc. VAT)
Kr. 369,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 295,93 |
*price indicative
- RS Stock No.:
- 190-985
- Mfr. Part No.:
- EVM005
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Series | EVM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EN 60068-2-6 Fc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EN 60068-2-6 Fc | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for superior performance in challenging environments. Equipped with a robust build and advanced features, it ensures reliable connectivity in demanding applications. The product showcases exceptional versatility, being designed to withstand extreme temperatures and harsh conditions without compromising functionality. Its unique features, such as drag chain suitability and advanced protection ratings, position it as a dependable choice for industrial settings where durability and efficiency are paramount. This cable is also halogen-free and silicone-free, further enhancing its usability in sensitive applications. With gold-plated contacts and stainless steel components, the design prioritises longevity and performance, making it an ideal solution for modern manufacturing and automation needs.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies