Turck TBIL Series I/O Module
- RS Stock No.:
- 230-9783
- Mfr. Part No.:
- TBIL-L4-16DXP-AUX
- Brand:
- Turck
Subtotal (1 unit)*
Kr. 4 077,67
(exc. VAT)
Kr. 5 097,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 077,67 |
*price indicative
- RS Stock No.:
- 230-9783
- Mfr. Part No.:
- TBIL-L4-16DXP-AUX
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBIL | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Output Type | PNP | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBIL | ||
Housing Material PA6-GF30 | ||
IP Rating IP67 | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Output Type PNP | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- US
The Turck I/O hub for connection of digital signals to IO-link master with 16 universal digital channels and IO-link diagnostics for short-circuit and supply voltage. It has 4-pin 7/8 inch connector for aux power supply and 2 universal digital channels per port.
Rugged, fully potted I/O hub in IP67
Glass fibre reinforced housing
Shock and vibration tested
Metal connector