Turck TBIP Series I/O Module, Ethernet/IP
- RS Stock No.:
- 232-5697
- Mfr. Part No.:
- TBIP-L4-FDIO1-2IOL
- Brand:
- Turck
Subtotal (1 unit)*
Kr. 14 436,48
(exc. VAT)
Kr. 18 045,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 436,48 |
*price indicative
- RS Stock No.:
- 232-5697
- Mfr. Part No.:
- TBIP-L4-FDIO1-2IOL
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 28.8V | |
| Series | TBIP | |
| Interface Type | Ethernet/IP | |
| Housing Material | Polyamide 6 Fibreglass 30% | |
| IP Rating | IP65, IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 13849-1:2008, EN 61131-2 Typ 1, IEC 61508 | |
| Output Type | PNP | |
| Minimum Operating Voltage | 20.4V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 28.8V | ||
Series TBIP | ||
Interface Type Ethernet/IP | ||
Housing Material Polyamide 6 Fibreglass 30% | ||
IP Rating IP65, IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 13849-1:2008, EN 61131-2 Typ 1, IEC 61508 | ||
Output Type PNP | ||
Minimum Operating Voltage 20.4V | ||
- COO (Country of Origin):
- DE
The Banner block module has glass fibre reinforced housing. It is mainly used for EtherNet/IP and CIP safety. It has two safe digital SIL3 inputs.
Integrated Ethernet switch
10 Mbps/100 Mbps supported
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
Related links
- Turck TBIP Series I/O Module Ethernet/IP
- Turck TBIP Series I/O Module, Ethernet
- Turck TBPN Series I/O Module PROFINET
- Anybus Communication Module Ethernet/IP for use with EtherNet/IP Based Control Systems
- Turck TBEN-L4 Series I/O Module, Ethernet
- Siemens Communication Module 3RW5 Series Communication Module for Use with Ethernet/IP
- Turck TBEN-L4 Series I/O Module Ethernet
- Turck TBEN-S1 Series I/O Module, Ethernet