Turck TBPN Series I/O Module, 2 Port, PROFINET
- RS Stock No.:
- 232-5700
- Mfr. Part No.:
- TBPN-L1-FDIO1-2IOL
- Brand:
- Turck
Subtotal (1 unit)*
Kr. 14 477,21
(exc. VAT)
Kr. 18 096,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 477,21 |
*price indicative
- RS Stock No.:
- 232-5700
- Mfr. Part No.:
- TBPN-L1-FDIO1-2IOL
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | I/O Module | |
| Number of Ports | 2 | |
| Maximum Operating Voltage | 28.8V | |
| Series | TBPN | |
| Interface Type | PROFINET | |
| Housing Material | Polyamide 6 Fibreglass 30% | |
| IP Rating | IP69K, IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus 21 W2, FCC, UV-beständig nach DIN EN ISO 4892-2A (2013), Encl.Type 1 IND.CONT.EQ, CE | |
| Output Type | PNP | |
| Minimum Operating Voltage | 20.4V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Number of Ports 2 | ||
Maximum Operating Voltage 28.8V | ||
Series TBPN | ||
Interface Type PROFINET | ||
Housing Material Polyamide 6 Fibreglass 30% | ||
IP Rating IP69K, IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus 21 W2, FCC, UV-beständig nach DIN EN ISO 4892-2A (2013), Encl.Type 1 IND.CONT.EQ, CE | ||
Output Type PNP | ||
Minimum Operating Voltage 20.4V | ||
- COO (Country of Origin):
- DE
The Banner compact PROFIsafe / PROFINET block I/O module has glass fibre reinforced housing. It has two safe digital SIL3 inputs.
Integrated Ethernet switch
100 Mbps supported
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
Related links
- Turck TBIP Series I/O Module Ethernet/IP
- Turck TBIP Series I/O Module, Ethernet/IP
- Turck TBEN-L4 Series I/O Module Ethernet
- ifm electronic AL Series I/O Module PROFINET
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- Banner R45C-2K-MQ Series I/O Module IO-Link
- SICK CDB620 Series I/O Module RS232 CAN, RS485