Turck TBIP Series I/O Module, Ethernet
- RS Stock No.:
- 232-5698
- Mfr. Part No.:
- TBIP-L5-4FDI-4FDX
- Brand:
- Turck
Subtotal (1 unit)*
Kr. 15 505,78
(exc. VAT)
Kr. 19 382,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 505,78 |
*price indicative
- RS Stock No.:
- 232-5698
- Mfr. Part No.:
- TBIP-L5-4FDI-4FDX
- Brand:
- Turck
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
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 28.8V | |
| Series | TBIP | |
| Interface Type | Ethernet | |
| Housing Material | Polyamide 6 Fibreglass 30% | |
| IP Rating | IP65, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1, EN 61131-2, EN 60068-2-27, EN 60068-2-6 | |
| Output Type | PNP | |
| Minimum Operating Voltage | 20.4V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 28.8V | ||
Series TBIP | ||
Interface Type Ethernet | ||
Housing Material Polyamide 6 Fibreglass 30% | ||
IP Rating IP65, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1, EN 61131-2, EN 60068-2-27, EN 60068-2-6 | ||
Output Type PNP | ||
Minimum Operating Voltage 20.4V | ||
- COO (Country of Origin):
- DE
The Banner block module has glass fibre reinforced housing. It is mainly used for EtherNet/IP and CIP safety. It has four safe digital SIL3 inputs.
Integrated Ethernet switch
10 Mbps/100 Mbps supported
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
Related links
- Turck TBIP Series I/O Module, Ethernet
- Turck TBIP Series I/O Module, Ethernet/IP
- Turck TBIP Series I/O Module Ethernet/IP
- Turck TBEN-L4 Series I/O Module, Ethernet
- Turck TBEN-S1 Series I/O Module, Ethernet
- Turck TBEN-L Series I/O Module, Ethernet
- Turck TBEN-L4 Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet