Murrelektronik Limited MVK Pro Series Sensor Hub, M12
- RS Stock No.:
- 284-5968
- Mfr. Part No.:
- 54600
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr.8 737 95
(exc. VAT)
Kr.10 922 44
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 737,95 |
*price indicative
- RS Stock No.:
- 284-5968
- Mfr. Part No.:
- 54600
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Operating Voltage | 24V dc | |
| Connector Size | M12 | |
| Orientation | Straight | |
| Protocol Type | Profinet | |
| Series | MVK Pro | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Operating Voltage 24V dc | ||
Connector Size M12 | ||
Orientation Straight | ||
Protocol Type Profinet | ||
Series MVK Pro | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited compact PROFINET module with digital inputs/outputs. It includes an IO-Link Master V1.1. IO-Link is a standardized communication protocol for sensors and actuators, providing a point-to-point communication link between the devic
2-hole screw mounting
Degree of protection (EN IEC 60529) IP67
Degree of protection (EN IEC 60529) IP67
Related links
- Murrelektronik Limited MVK Pro Series Sensor Hub, M12
- Murrelektronik Limited IMPACT67 Pro Series Sensor Hub, M12
- Murrelektronik Limited Modlight70 Pro Series Sensor Hub, M12
- Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12
- Murrelektronik Limited MVP12-P3 Series Sensor Hub, M12
- Murrelektronik Limited EXACT12 Series Sensor Hub 4 way, 5 port
- Murrelektronik Limited EXACT8 Series Sensor Hub 10 way, 10 port
- Murrelektronik Limited MVP12 Series Sensor Hub 4 way, 4 port