Murrelektronik Limited IMPACT67 Pro Series Sensor Hub, M12

Subtotal (1 unit)*

Kr. 6 786,89

(exc. VAT)

Kr. 8 483,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 13. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 786,89

*price indicative

RS Stock No.:
284-5973
Mfr. Part No.:
54630
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Operating Voltage

24V dc

Connector Size

M12

Orientation

Straight

Protocol Type

Profinet

Series

IMPACT67 Pro

COO (Country of Origin):
DE
The Murrelektronik Limited compact module designed for industrial automation, specifically for use with PROFINET. Supports IO-Link Master V1.1.

2-hole screw mounting
Degree of protection (EN IEC 60529) IP67

Related links

Recently viewed