Murrelektronik Limited MVP8-P3 Series Sensor Hub

Subtotal (1 unit)*

Kr. 2 940,97

(exc. VAT)

Kr. 3 676,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 940,97

*price indicative

RS Stock No.:
284-5986
Mfr. Part No.:
59504
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Hub

Series

MVP8-P3

COO (Country of Origin):
DE
The Murrelektronik Limited IO-Link Class B Hub is a communication standard used in industrial automation that allows for bidirectional communication between sensors or actuators and a master device (such as a programmable logic controller or PLC).

2-hole screw mounting

Degree of protection (EN IEC 60529) IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy