Murrelektronik Limited MVP8-P3 Series Sensor Hub

Subtotal (1 unit)*

Kr. 2 522,08

(exc. VAT)

Kr. 3 152,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 522,08

*price indicative

RS Stock No.:
284-5989
Mfr. Part No.:
59607
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Hub

Series

MVP8-P3

COO (Country of Origin):
DE
The Murrelektronik Limited IO-Link Class A Hub with specific features and connectivity options. IO-Link is a standardized communication protocol for sensors and actuators, providing a point-to-point communication link between the devices and the controlle

2-hole screw mounting

Degree of protection (EN IEC 60529) IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy