Murrelektronik Limited MVP8-P3 Series Sensor Hub

Subtotal (1 unit)*

Kr. 3 219,88

(exc. VAT)

Kr. 4 024,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 219,88

*price indicative

RS Stock No.:
284-5988
Mfr. Part No.:
59604
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Hub

Series

MVP8-P3

COO (Country of Origin):
DE
The Murrelektronik Limited IO-Link Class B Hub is a communication standard used in industrial automation that allows for bidirectional communication between sensors or actuators and a master device (such as a programmable logic controller or PLC).

2-hole screw mounting

Degree of protection (EN IEC 60529) IP68

Related links