Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12

Subtotal (1 unit)*

Kr.2 546 23 

(exc. VAT)

Kr.3 182 79 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 546,23

*price indicative

RS Stock No.:
284-5992
Mfr. Part No.:
59712
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Operating Voltage

24V dc

Connector Size

M12

Protocol Type

IO-Link

Orientation

Straight

Series

MVP12-P6

COO (Country of Origin):
DE
The Murrelektronik Limited IO-Link Hub with specific features and connectivity options. IO-Link is a standardized communication protocol for sensors and actuators, providing a point-to-point communication link between the devices and the controller.

2-hole screw mounting
Degree of protection (EN IEC 60529) IP68

Related links