Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12

Subtotal (1 unit)*

Kr.3 429 03 

(exc. VAT)

Kr.4 286 29 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 429,03

*price indicative

RS Stock No.:
284-5999
Mfr. Part No.:
59818
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Operating Voltage

24V dc

Connector Size

M12

Orientation

Straight

Protocol Type

IO-Link

Series

MVP12-P6

COO (Country of Origin):
DE
The Murrelektronik Limited IO-Link Class B Hub is a communication standard used in industrial automation that allows for bidirectional communication between sensors or actuators and a master device (such as a programmable logic controller or PLC).

2-hole screw mounting
Degree of protection (EN IEC 60529) IP68

Related links