Digilent Pmod MAXSONAR: Maxbotix Ultrasonic Range Finder Expansion Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 327,93

(exc. VAT)

Kr. 409,91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 327,93
5 - 9Kr. 314,71
10 - 24Kr. 292,86
25 +Kr. 285,54

*price indicative

RS Stock No.:
134-6439
Mfr. Part No.:
240-071
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Sensor Development Tool

Kit Classification

Expansion Module

Kit Name

Pmod MAXSONAR: Maxbotix Ultrasonic Range Finder

Standards/Approvals

RoHS

Pmod MAXSONAR Range Finder


The Pmod MAXSONAR is a single-transducer ultrasonic range finder based on the MaxBotix® LV-MaxSonar®-EZ1™ module.

• Effective object detection range: 150 to 6480mm

• Distance resolution: 25mm over detection range

• Free-run operation readings every 50ms

• Host communication: UART, PWM and Analogue

• Dimensions: 23 x 20mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy