Digilent Pmod AQS: Digital Gas Sensor for Air Quality I2C, SPI Expansion Module
- RS Stock No.:
- 193-2601
- Mfr. Part No.:
- 410-386
- Brand:
- Digilent
Stock information currently inaccessible
- RS Stock No.:
- 193-2601
- Mfr. Part No.:
- 410-386
- Brand:
- Digilent
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
| Brand | Digilent | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | I2C, SPI | |
| Kit Classification | Expansion Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Pmod AQS: Digital Gas Sensor for Air Quality | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Sensor Development Tool | ||
Sensor Technology I2C, SPI | ||
Kit Classification Expansion Module | ||
Standards/Approvals RoHS | ||
Kit Name Pmod AQS: Digital Gas Sensor for Air Quality | ||
- COO (Country of Origin):
- TW
The Digilent Pmod AQS is a digital gas sensor for monitoring indoor air quality at low power. With the AMS CCS811, you can detect a wide range of Volatile Organic Compounds (VOCs) using the micro-hotplate technology, enabling a highly reliable solution for gas sensors with very fast cycle times.
Optimized low-power modes
Integrated MCU with ADC
The Total Volatile Organic Compound (TVOC) output range is from 0ppb to 1187ppb
10-bit measurement resolution
6-pin Pmod connector with I²C interface
Pass-through Pmod host port for daisy chaining
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies