Seeed Studio Grove - CO2 & Temperature & Humidity Sensor Temperature Sensor Module for SCD30

Subtotal (1 unit)*

Kr. 601,27

(exc. VAT)

Kr. 751,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 601,27

*price indicative

RS Stock No.:
188-7076
Distrelec Article No.:
301-49-396
Mfr. Part No.:
101020634
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Featured Device

SCD30

Kit Classification

Module

Kit Name

Grove - CO2 & Temperature & Humidity Sensor

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Grove - CO2 & Temperature & Humidity Sensor (SCD30) is a high precision carbon dioxide sensor, which is based on Sensirion SCD30. The measuring range of this sensor is 0 ppm-40'000 ppm, and the measurement accuracy can reach to ±(30 ppm + 3%) between 400ppm to 10'000ppm. In addition to the Non-Dispersive Infrared(NDIR) measurement technology for CO2 detection, the SCD30 integrates Sensirion humidity and temperature sensors on the same sensor module.

NDIR CO2 sensor technology

Integrated temperature and humidity sensor

Best performance-to-price ratio

Dual-channel detection for superior stability

Digital interface I2C

Application Ideas

Air Purifier

Environmental Monitoring

Plant Environmental Monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy