MOXA Device Server 2, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 4 263,34

(exc. VAT)

Kr. 5 329,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 January 2027
  • Plus 3 unit(s) shipping from 25 January 2027
  • Plus 2 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 263,34

*price indicative

RS Stock No.:
255-2579
Distrelec Article No.:
300-27-607
Mfr. Part No.:
NPort 5210A-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-8, RoHS, IEC 61000-4-2, FCC Part 15B Class B, CISPR 32, EN 55032/35, WEEE, IEC 61000-4-11, IEC 61000-4-6, IEC 61000-4-4, UL 60950-1, IEC 61000-4-5

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa NPort 5200A series device servers are designed to make serial devices network ready in an instant and give your PC software direct access to serial devices from anywhere on the network. These device servers are ultra lean, ruggedized, and user-friendly, making simple and reliable serial to ethernet solutions possible.

Fast 3 step web based configuration

Surge protection for serial, Ethernet, and power

Screw type power connectors for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy