Allen Bradley 400V 7.16 kW Servo Motor, 8000rpm

Subtotal (1 unit)*

Kr. 18 713,78

(exc. VAT)

Kr. 23 392,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 713,78

*price indicative

RS Stock No.:
256-2002
Mfr. Part No.:
VPL-B0751M-PK14AA
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Servo Motor

Supply Voltage

400V

Output Speed

8000rpm

Power Rating

7.16kW

Stall Torque

2.27Nm

Mount Type

Hole

Series

VP

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
MU
The Rockwell Automation kinetix VP low inertia servo motor is a brushless AC synchronous servo motor type has 0.19 to 7.16 kW motor rated output and 400 V supply voltage.

IP50, IP66 environmental rating

High-energy rare-earth magnets

Shaft-end threaded hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy