Industrial Shields, PLC Arduino ARDBOX

Subtotal (1 unit)*

Kr.2 089 63 

(exc. VAT)

Kr.2 612 04 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15. desember 2025
  • Plus 4 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 089,63

*price indicative

RS Stock No.:
219-3091
Distrelec Article No.:
302-94-373
Mfr. Part No.:
IS.AB20AN.HF+
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Name

PLC Arduino ARDBOX

Kit Classification

Arduino Shield

COO (Country of Origin):
ES
The Industrial Shield M-DUINO series PLC Arduino Ardbox logic controller has 20I/Os. This family offers the possibility of communication between two computers using I2C obtaining a master-slave connection. Using the I2C connection, which all the Basic Controllers family have, you can connect up to 127 modules, this means that you can have up to 2.540 Input / Outputs in Master Slave connection.

Communication use USB, RS485, RS232, Half-Full Duplex (Modbus), I2C, SPI
DIN rail mount

Related links