Stock information currently inaccessible
- RS Stock No.:
- 325-026
- Mfr. Part No.:
- 00050541
- Brand:
- Hama
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
| Brand | Hama | |
| Product Type | Shredder | |
| Model Number | Basic S6 | |
| Capacity | 8L | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Shredder | ||
Model Number Basic S6 | ||
Capacity 8L | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama Basic S6 Shredder offers a Security Level P2, ensuring adequate protection for sensitive documents. It features an Automatic Start and Stop function, where the cutting rollers begin automatically as soon as material is fed in and stop once the shredding process is complete. Additionally, the shredder includes a Reverse function, which is particularly useful for clearing jams, allowing the user to release a stuck document with ease using the automatic and reverse button.
Strip cut shredder for up to 6 sheets of DIN A4 paper at a time
Device shuts itself off automatically to avoid damage on the device
High quality cutters are made of steel and cope with staples
Related links
- Hama Basic S8CD Shredder 11L
- Hama HomeX12CD Shredder 21L
- Hama HomeX10CD Shredder 15L
- Hama PM AutoM120 Shredder 25L
- Fellowes Powershred Powershred 79Ci Cross Shredder
- Fellowes P-25S 11 L Strip Shredder
- Fellowes Powershred Powershred 125Ci 53 L Cross Shredder
- Fellowes Powershred, Powershred 92CS Powershred 92CS 25 L Cross Shredder