Fellowes Fortishred 3250HS Fortishred 3250HS 100 L Shredder

Subtotal (1 unit)*

Kr. 52 103,06

(exc. VAT)

Kr. 65 128,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 52 103,06

*price indicative

RS Stock No.:
628-359
Mfr. Part No.:
4617201
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Sheet Capacity

7

Throat Width

260mm

Reverse Function

Yes

Bin Capacity

100L

Also Shreds

Paper

Cut Size

0.8 x 5 mm

Series

Fortishred 3250HS

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Fellowes Shredder will shred paper only. It will not shred plastic credit cards, CDs/DVDs, staples, paper clips, junk mail, adhesive labels, transparencies, newspapers, cardboard, laminates, file folders, X-rays, or other plastics. The paper shred size is high security (DIN 7) at 0.8mm by 5mm and super micro-cut (DIN 6) at 0.8mm by 12mm.

Shreds without noisy disruptions

Electronically controlled shield stops shredder when opened for advanced safety

Auto shutoff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy