Fellowes Fortishred 3250SMC Fortishred 3250SMC 100 L Shredder

Subtotal (1 unit)*

Kr. 44 786,70

(exc. VAT)

Kr. 55 983,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 44 786,70

*price indicative

RS Stock No.:
628-360
Mfr. Part No.:
4617301
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Sheet Capacity

7

Throat Width

260mm

Reverse Function

Yes

Bin Capacity

100L

Also Shreds

Paper

Series

Fortishred 3250SMC

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Fortishred™ 3250SMC Shredder provides powerful high-security shredding (Security Level P-6), for shared working environments where employees handle highly confidential information on a regular basis, i.e. the government. The continuous duty motor means that you can shred at any given time so all highly sensitive information can be destroyed immediately after use. The 3250SMC Shreds 8-10 sheets per pass into 0.8x12mm particles, approximately 6000 particles per A4 sheet, making the 3250SMC Ideal for situations where the high security precautions need to be taken. The generous 100 litre plastic bin and super-fine paper particles that take up less space mean that emptying the bin won’t need to be a frequent occurrence. This machine features a Sheet Capacity Sensor that helps to prevent paper jams, by indicating sheet capacity levels during the shredding process, as well as a wide 260mm paper entry for hassle free shredding. The Safety Shield features an electronically-controlled safety shield in the paper entry to keep fingers a safe distance from the cutters for peace of mind when shredding, while the Auto-Shut Off feature powers down the machine after 30 minutes of inactivity. This machine comes with a 1-year full product and service warranty.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy