Panasonic Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 40 units)*

Kr.1 059 92 

(exc. VAT)

Kr.1 324 88 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 280 unit(s) shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 - 40Kr. 26,498Kr. 1 059,92
80 - 120Kr. 24,59Kr. 983,60
160 - 280Kr. 23,927Kr. 957,08
320 - 600Kr. 23,292Kr. 931,68
640 +Kr. 22,709Kr. 908,36

*price indicative

RS Stock No.:
173-8205
Mfr. Part No.:
TX2SA-5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

G6K

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

2A

Application

High Voltage

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Isolation Coil To Contact

750V

Maximum Operating Temperature

+85°C

Coil Power

140mW

Coil Resistance

178Ω

COO (Country of Origin):
JP

TX2 Series


These PCB surface mount relays have a high contact capacity of 2A and a high breakdown voltage

High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc

Approvals

UL, CSA

Related links