- RS Stock No.:
- 173-8904
- Mfr. Part No.:
- AGN200S4H
- Brand:
- Panasonic
Available to back order for despatch 27.05.2025
Added
Price Each (In a Tube of 50)
Kr. 21,393
(exc. VAT)
Kr. 26,741
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | Kr. 21,393 | Kr. 1 069,65 |
*price indicative |
- RS Stock No.:
- 173-8904
- Mfr. Part No.:
- AGN200S4H
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AGN Series
These ultra-small PCB mount polarized relays have a compact slim body with a low height of 9mm and small surface area of 5.7 x 10.6 mm. They also offer outstanding surge resistance, increased packging density and high vibration and shock resistance. Typical applications include telecommunications and measurement equipment, audio visual equipment etc.
Twin crossbar contacts ensures high contact reliability
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc
High surge resistance
Compact slim body (9x5.7x10.6mm)
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Audio Visual equipment etc
Approvals
CSA; UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 4.5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 0.3 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V |
Maximum Switching Voltage DC | 110V |
Maximum Switching Power DC | 30 W |
Series | FTR-B3 |
Latching | No |
Length | 10.9mm |
Depth | 5.7mm |
Height | 9mm |
Dimensions | 10 x 9 x 5.7mm |
Terminal Type | PCB Pin |
Application | Power |
Switching Current | 1A |
Number of Poles | 2 |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV rms |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles |
Maximum Switching Power AC | 37.5VA |
Contact Material | Au Plated AgPd |
Coil Resistance | 145Ω |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Features | Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. |
Electrical Life | 100000 Operations Cycles |