- RS Stock No.:
- 699-6373
- Mfr. Part No.:
- TX2SA-LT-12V
- Brand:
- Panasonic
Available to back order for despatch 09.05.2025
Added
Price Each
Kr. 30,14
(exc. VAT)
Kr. 37,68
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 30,14 |
10 - 49 | Kr. 25,19 |
50 - 99 | Kr. 23,10 |
100 - 249 | Kr. 22,44 |
250 + | Kr. 22,00 |
- RS Stock No.:
- 699-6373
- Mfr. Part No.:
- TX2SA-LT-12V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 7.5 A |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | Through Hole |
Application | Automotive |
Switching Current | 2A |
Isolation Coil To Contact | 2kV rms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 720Ω |
Life | 100000000 (Mechanical) cycles |
Coil Power | 200mW |
- RS Stock No.:
- 699-6373
- Mfr. Part No.:
- TX2SA-LT-12V
- Brand:
- Panasonic