Allen Bradley 855E Series Green Flashing, Blinking Effect Mounting Base, LED Bulb 24V, IP65

Subtotal (1 unit)*

Kr. 898,27

(exc. VAT)

Kr. 1 122,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 898,27

*price indicative

RS Stock No.:
264-9524
Mfr. Part No.:
855E-BPM25C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

855E

Product Type

Mounting Base

Component Type

Mounting Base

Mount Type

Panel

Sounder Type

Alarm

Current Consumption

22mA

Light Effect

Flashing, Blinking

Lens Colour

Green

Lamp Included

Yes

Terminal Type

Plug-In

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL508

Hazardous Area Certification

IECEx, ATEX

IP Rating

IP65

Housing Colour

Black

RoHS Status: Exempted

COO (Country of Origin):
AT
The Rockwell Automation 50 mm stack light mounting base has black color housing with rubber seals and gaskets.

Suitable for floor & bracket mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy