Allen Bradley 855E Series Red Flashing, Blinking Effect Signal Tower, LED Bulb 24V, IP65
- RS Stock No.:
- 264-9536
- Mfr. Part No.:
- 855E-LL24R
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 1 038,64
(exc. VAT)
Kr. 1 298,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 038,64 |
*price indicative
- RS Stock No.:
- 264-9536
- Mfr. Part No.:
- 855E-LL24R
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Signal Tower | |
| Series | 855E | |
| Component Type | Stack Light | |
| Current Consumption | 22mA | |
| Mount Type | Panel | |
| Light Effect | Flashing, Blinking | |
| Sounder Type | Alarm | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Terminal Type | Plug-In | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL508 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Signal Tower | ||
Series 855E | ||
Component Type Stack Light | ||
Current Consumption 22mA | ||
Mount Type Panel | ||
Light Effect Flashing, Blinking | ||
Sounder Type Alarm | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Terminal Type Plug-In | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL508 | ||
IP Rating IP65 | ||
Hazardous Area Certification IECEx, ATEX | ||
Housing Colour Black | ||
RoHS Status: Exempted
- COO (Country of Origin):
- AT
The Rockwell Automation 50mm stack light red LED lamp for socket mount modules.
Operates on 24V AC/DC
Related links
- Allen Bradley 855E Series White Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Green Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Green Flashing LED Bulb 24V, IP65
- Allen Bradley 855E Series Amber Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Blue Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Green Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Black Blinking LED Bulb 24V, IP65
- Allen Bradley 855E Series Green Blinking LED Bulb 24V, IP65