OStream ROCK 5 AIO Development Kit for use with Ede AI

Subtotal (1 unit)*

Kr. 1 242,25

(exc. VAT)

Kr. 1 552,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 242,25

*price indicative

RS Stock No.:
267-4908
Mfr. Part No.:
ROCK 5 AIO
Brand:
OStream
Find similar products by selecting one or more attributes.
Select all

Brand

OStream

Product Type

Single Board Computer

Accessory Type

Development Kit

For Use With

Ede AI

Standards/Approvals

No

COO (Country of Origin):
US
Introducing ROCK 5 AIO, the latest addition to the esteemed ROCK Series boards, designed for optimal cost-effectiveness in Edge AI applications. Equipped with a 3 TOPS NPU and seamlessly integrated with GStreamer, OpenCV, and 91 meticulously tested models compatible with the Rockchip SDK, the ROCK 5 AIO takes your AI projects to new heights. With Physico software facilitating graphical AI pipeline configuration and streamlined management of on-board or external stream sources, unlocking the power of AI has never been this effortless.

Key Benefits of ROCK 5 AIO


Transform Your Video into an Event-Driven Dataset: Effortlessly capture camera feeds, process them with 3 TOPS of AI, and trigger real-time actions across devices and systems. Enable real-time pattern detection and effortlessly create automated IoT workflows with simplicity at the core.;Simplified AI Stack Management: Tackle the complexity of AI stacks with ease, thanks to Physico, an advanced edge AI media stack integrated into ROCK 5 AIO. The stack handles the intricacies of AI SDKs, GStreamer, and OpenCV, providing a user-friendly graphical interface to leverage powerful AI models for exciting new projects. Professionals in computer vision will appreciate the pre-integrated stack and firmware, ensuring optimal execution on the right hardware accelerator (NPU, CPU, GPU).;Searchable Video and Audio Capabilities: ROCK 5 AIO, in conjunction with Physico, identifies and tracks context, creating Object MP4 streams containing both media and AI-learned json metadata. Enable media searchability akin to Google Images™ while seamlessly forwarding or storing it for future reference.;Uncompromised Speed at an Entry-Level Price: Benefit from full frame rate processing, accelerated media decoding, and AI execution without sacrificing speed or breaking the budget. The clusterable design of ROCK 5 AIO makes it one of the most scalable and cost-effective edge AI hardware platforms in its class.;Compact Size for Effortless Integration and Deployment: Measuring just 96mm x 76mm, the compact design of ROCK 5 AIO belies its formidable capabilities. With 3 TOPS of AI power, it easily integrates into a variety of solutions. Featuring 10/100MB PoE and WiFi, deployment becomes a breeze, ensuring a reliable edge AI platform for your needs.

Technical Specifications


SoC: Rockchip 1808 SoC with 64-bit dual low power cores;CPU: Dual-core Arm Cortex-A35 (ARMv8) 64-Bit;NPU: 3 TOPs supports deep learning frameworks such as TensorFlow, Pytorch etc.;RAM: 1GB;Disk: EMMC 8GB;Dimensions: 96mm x 76mm;Multimedia: Video Decoder and Encoder;High Speed: 1x 4 lane MIPI camera, 1x USB 3.0, 1x USB 2.0;Power: USB-C power supply capable of delivering 5V at 3A;Network: WiFi, PoE, and Bluetooth 4.0;OS: Debian 10 LTS;Temperature: 0 to 85c

Related links