C & K Panel Slide Switch SP3T (On)-On-(On) 100mA POM

Subtotal (1 pack of 5 units)*

Kr. 47,25

(exc. VAT)

Kr. 59,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 9,45Kr. 47,25

*price indicative

RS Stock No.:
257-0677
Mfr. Part No.:
OS103011MA7QP1
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SP3T

Product Type

Slide Switch

Mount Type

Panel

Switch Operation

(On)-On-(On)

Switch Contact Current

100mA

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

12V dc

Contact AC Voltage

12V

Switch Configuration

SP3T

Standards/Approvals

RoHS

Length

4mm

Width

4.3mm

Depth

4.7mm

Series

OS

Mechanical Life

10Cycles

Actuator Material

POM

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, SP3T contact configuration with through-hole mounting type.

Variety of actuators and terminations

PC and panel mounting

Halogen free material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy