- RS Stock No.:
- 728-7816
- Mfr. Part No.:
- C12312.0
- Brand:
- Dormer
6 In stock for same day dispatch
Added
Price Each
Kr. 583,88
(exc. VAT)
Kr. 729,85
(inc. VAT)
Units | Per unit |
1 + | Kr. 583,88 |
- RS Stock No.:
- 728-7816
- Mfr. Part No.:
- C12312.0
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HSCo-XP Flatted Shank Slot Drill, Long Length (C123)
HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
Specifications
Attribute | Value |
---|---|
Shank Type | Plain |
Cut Length | 26mm |
Cutter Diameter | 12mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 83 mm |
Shank Diameter | 12 mm |
Diameter Tolerance | e8 |