Deltaco 5.5 W E27 LED Smart Bulb, White, 6500 k
- RS Stock No.:
- 234-3273
- Mfr. Part No.:
- SH-LFE27G125
- Brand:
- Deltaco
Subtotal (1 unit)*
Kr. 130,34
(exc. VAT)
Kr. 162,92
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- Final 39 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 130,34 |
*price indicative
- RS Stock No.:
- 234-3273
- Mfr. Part No.:
- SH-LFE27G125
- Brand:
- Deltaco
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
| Brand | Deltaco | |
| Lamp Type | LED | |
| Product Type | Smart Bulb | |
| Length Metric | 170mm | |
| Power | 5.5W | |
| Lamp Base/Socket | E27 | |
| Communication Protocol | WiFi | |
| Colour Temperature | 6500k | |
| Colour | White | |
| Voltage | 240 V | |
| Lifespan | 15000h | |
| Luminous Flux | 470lm | |
| Dimmable | Yes | |
| Standards/Approvals | No | |
| Fluorescent Equivalent Wattage | 50W | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Lamp Type LED | ||
Product Type Smart Bulb | ||
Length Metric 170mm | ||
Power 5.5W | ||
Lamp Base/Socket E27 | ||
Communication Protocol WiFi | ||
Colour Temperature 6500k | ||
Colour White | ||
Voltage 240 V | ||
Lifespan 15000h | ||
Luminous Flux 470lm | ||
Dimmable Yes | ||
Standards/Approvals No | ||
Fluorescent Equivalent Wattage 50W | ||
- COO (Country of Origin):
- CN
The Deltaco SMART HOME FILAMENT LED-lamp is a smart LED lamp that can be placed in any E27 socket. The lamp is dimmable via the app so you can set the desired brightness yourself and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power output of LED-lamp is 5.5W which corresponds to about 50W from a traditional incandescent lamp.
E27 pedestal
Power 5.5W
Duration 15000h
Light flow (max) 470 lm
Wi-Fi 2.4GHz 802.11b / g / n
Adjustable colour temperature 1800K to 6500K
Operating temperature -20 ° C to 40 ° C
Voice control with Google assistant or Amazon alexa
Related links
- Deltaco 5.5 W E27 LED Smart Bulb 6500 k
- Deltaco 5.5 W E14 LED Smart Bulb 6500 k
- Deltaco 9 W E27 LED Smart Bulb Warm White 6500 k
- Deltaco 4.5 W E14 LED Smart Bulb 6500 k
- Deltaco 9 W E27 Smart Bulb White, 6500 k
- Deltaco 5 W E14 LED Smart Bulb Warm White 6500 k
- Deltaco 5 W E14 LED Smart Bulb RGB 6500 k
- 4lite UK 8 W E27 LED Smart Bulb 6500 k